ebm-papst 3250 J - S-Panther Series Axial Fan, 12 V dc, DC Operation, 270m³/h, 35W, 92 x 92 x 38mm

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£52.88

(exc. VAT)

£63.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£52.88
5 - 9£48.65
10 - 24£46.54
25 - 49£43.36
50 +£38.07

*price indicative


RS Stock No.:
838-4886
Distrelec Article No.:
301-48-257
Mfr. Part No.:
3252J/2H3P
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

12 V dc

Height

92mm

AC or DC Operation

DC

Width

92mm

Power Consumption

35W

Depth

38.15mm

Dimensions

92 x 92 x 38mm

Air Flow

270m³/h

Noise Level

64dB

Fan Speed

7450rpm

Sensor Type

PWM, Tachometer

Bearing Type

Ball

Related links